Tegera Infinity 8806 Grey, Yellow Carbon, CRF Technology, HPPE, Nylon, Stainless Steel Fibre Yarn Work Gloves, Size 10,

Subtotal (1 pack of 6 pairs)*

MYR521.02

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR521.02MYR86.837

*price indicative

RS Stock No.:
128-834
Mfr. Part No.:
8806-10
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

10

Product Type

Work Gloves

Lining Material

Carbon, Crf Technology, HPPE, Nylon, Stainless Steel Fibre Yarn

Material

Carbon, CRF Technology, HPPE, Nylon, Stainless Steel Fibre Yarn

Colour

Grey, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

4

EN 388 Puncture

Yes

EN 388 Blade

X

Number of Gloves

6

Resistance Features

Cut Resistant

Series

Infinity 8806

Safety Standard

EN, EN ISO 13997, EN ISO 21420:2020

Coating

Nitrile, Nitrile Foam, Smart Power Selector

Standards/Approvals

ANSI 4, ANSI A2, Cat. II, CE, Dermatest Excellent, EAC, EN 388:2016+A1:2018, EN 407:2020, EN ISO 13997, EN ISO 21420:2020, Oeko-Tex standard, TP TC 019:2011, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.

CE compliance

Flexible

Good grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy