Tegera TEGERA Black, Green Synthetic Leather Work Gloves, Size 11
- RS Stock No.:
- 124-205
- Mfr. Part No.:
- 519-11
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR406.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR406.94 | MYR67.823 |
*price indicative
- RS Stock No.:
- 124-205
- Mfr. Part No.:
- 519-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Lining Material | Fleece | |
| Material | Synthetic Leather | |
| Colour | Black, Green | |
| Number of Gloves | 12 | |
| Safety Standard | EN, EN 388:2016 0111X, EN 420:2003 + A1:2009 | |
| Resistance Features | Contact with Cold, Blisters, Contact with Moisture, Contact with Dirt, Lacerations, Grazes, Abrasion injuries, Scratch Resistant | |
| Series | TEGERA | |
| Standards/Approvals | Cat. II TP TC 019:2011, EN 388:2016 0111X, EN 420:2003 +A1:2009, EN 511:2006 111 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 11 | ||
Product Type Work Gloves | ||
Lining Material Fleece | ||
Material Synthetic Leather | ||
Colour Black, Green | ||
Number of Gloves 12 | ||
Safety Standard EN, EN 388:2016 0111X, EN 420:2003 + A1:2009 | ||
Resistance Features Contact with Cold, Blisters, Contact with Moisture, Contact with Dirt, Lacerations, Grazes, Abrasion injuries, Scratch Resistant | ||
Series TEGERA | ||
Standards/Approvals Cat. II TP TC 019:2011, EN 388:2016 0111X, EN 420:2003 +A1:2009, EN 511:2006 111 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Assembly glove made of stretchy synthetic leather, making it highly flexible and responsive. Fleece lining and the extended cuff keep your hands warm. Waterproof and windproof. Excellent grip due to the patterned material in the palm, which als
High level of protection
Good fingertip sensitivity
Good fit
Flexible
