Tegera TEGERA Black, Green Synthetic Leather Work Gloves, Size 7
- RS Stock No.:
- 124-239
- Mfr. Part No.:
- 519-7
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR406.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR406.94 | MYR67.823 |
*price indicative
- RS Stock No.:
- 124-239
- Mfr. Part No.:
- 519-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Lining Material | Fleece | |
| Material | Synthetic Leather | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Safety Standard | EN 388:2016 0111X, EN 420:2003 + A1:2009, EN 511:2006 111 | |
| Resistance Features | Cold Resistant | |
| Series | TEGERA | |
| Number of Gloves | 12 | |
| Standards/Approvals | Cat. II TP TC 019:2011, EN 388:2016 0111X, EN 420:2003 +A1:2009, EN 511:2006 111 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 7 | ||
Lining Material Fleece | ||
Material Synthetic Leather | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Safety Standard EN 388:2016 0111X, EN 420:2003 + A1:2009, EN 511:2006 111 | ||
Resistance Features Cold Resistant | ||
Series TEGERA | ||
Number of Gloves 12 | ||
Standards/Approvals Cat. II TP TC 019:2011, EN 388:2016 0111X, EN 420:2003 +A1:2009, EN 511:2006 111 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Assembly glove made of stretchy synthetic leather, making it highly flexible and responsive. Fleece lining and the extended cuff keep your hands warm. Waterproof and windproof. Excellent grip due to the patterned material in the palm, which als
High level of protection
Good fingertip sensitivity
Good fit
Flexible
