Tegera TEGERA Black, Green Synthetic Leather Work Gloves, Size 10
- RS Stock No.:
- 124-203
- Mfr. Part No.:
- 519-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR440.11
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR440.11 | MYR73.352 |
*price indicative
- RS Stock No.:
- 124-203
- Mfr. Part No.:
- 519-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Synthetic Leather | |
| Lining Material | Fleece | |
| Colour | Black, Green | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 12 | |
| Safety Standard | EN 388:2016 0111X, EN 420:2003 + A1:2009, EN 511:2006 111, TP TC 019:2011 | |
| Series | TEGERA | |
| Resistance Features | Cold Resistant | |
| Standards/Approvals | CE, EAC | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Synthetic Leather | ||
Lining Material Fleece | ||
Colour Black, Green | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 12 | ||
Safety Standard EN 388:2016 0111X, EN 420:2003 + A1:2009, EN 511:2006 111, TP TC 019:2011 | ||
Series TEGERA | ||
Resistance Features Cold Resistant | ||
Standards/Approvals CE, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Assembly glove made of stretchy synthetic leather, making it highly flexible and responsive. Fleece lining and the extended cuff keep your hands warm. Waterproof and windproof. Excellent grip due to the patterned material in the palm, which als
High level of protection
Good fingertip sensitivity
Good fit
Flexible
