Tegera TEGERA Black, Green Synthetic Leather Work Gloves, Size 11
- RS Stock No.:
- 124-194
- Mfr. Part No.:
- 518-11
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR383.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR383.73 | MYR63.955 |
*price indicative
- RS Stock No.:
- 124-194
- Mfr. Part No.:
- 518-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Lining Material | Fleece | |
| Material | Synthetic Leather | |
| Colour | Black, Green | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Series | TEGERA | |
| Safety Standard | EN 388:2016 0111X, EN 420:2003 + A1:2009, EN 511:2006 111, TP TC 019:2011 | |
| Number of Gloves | 12 | |
| Resistance Features | Cold Resistant | |
| Standards/Approvals | CE, EAC | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 11 | ||
Product Type Work Gloves | ||
Lining Material Fleece | ||
Material Synthetic Leather | ||
Colour Black, Green | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Series TEGERA | ||
Safety Standard EN 388:2016 0111X, EN 420:2003 + A1:2009, EN 511:2006 111, TP TC 019:2011 | ||
Number of Gloves 12 | ||
Resistance Features Cold Resistant | ||
Standards/Approvals CE, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera synthetic leather glove is winter-lined with fleece and polyester, offering warmth and comfort. It's waterproof and designed for precision work, providing durability, flexibility, and protection against mechanical risks without chromium.
Durable
Extremely good fingertip sensitivity
Extra flexible
Perfect fit
Extra comfortable
