Tegera TEGERA Black, Green Synthetic Leather Work Gloves, Size 8
- RS Stock No.:
- 124-199
- Mfr. Part No.:
- 518-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR383.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR383.73 | MYR63.955 |
*price indicative
- RS Stock No.:
- 124-199
- Mfr. Part No.:
- 518-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Lining Material | Fleece | |
| Material | Synthetic Leather | |
| Colour | Black, Green | |
| Series | TEGERA | |
| Resistance Features | Lacerations, Abrasion injuries, Scratch Resistant, Grazes, Contact with Cold, Chrome Allergy, Contact with Dirt, Contact with Moisture, Blisters | |
| Number of Gloves | 12 | |
| Safety Standard | CAT II | |
| Standards/Approvals | Cat. II TP TC 019:2011, EN 388:2016 0111X, EN 420:2003 +A1:2009, EN 511:2006 111 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 8 | ||
Lining Material Fleece | ||
Material Synthetic Leather | ||
Colour Black, Green | ||
Series TEGERA | ||
Resistance Features Lacerations, Abrasion injuries, Scratch Resistant, Grazes, Contact with Cold, Chrome Allergy, Contact with Dirt, Contact with Moisture, Blisters | ||
Number of Gloves 12 | ||
Safety Standard CAT II | ||
Standards/Approvals Cat. II TP TC 019:2011, EN 388:2016 0111X, EN 420:2003 +A1:2009, EN 511:2006 111 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera synthetic leather glove is winter-lined with fleece and polyester, offering warmth and comfort. It's waterproof and designed for precision work, providing durability, flexibility, and protection against mechanical risks without chromium.
Durable
Extremely good fingertip sensitivity
Extra flexible
Perfect fit
Extra comfortable
