Tegera 5114 Black, Blue, Grey Synthetic Leather Work Gloves, Size 9

Subtotal (1 pack of 6 pairs)*

MYR285.61

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR285.61MYR47.602

*price indicative

RS Stock No.:
122-847
Mfr. Part No.:
5114-9
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

9

Product Type

Work Gloves

Lining Material

Unlined

Material

Synthetic Leather

Colour

Black, Blue, Grey

Number of Gloves

12

Series

5114

Resistance Features

Dry Environment

Safety Standard

EN 388:2016 + A1:2018, EN ISO 21420:2020

Standards/Approvals

Cat. II TP TC 019:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera fine assembly glove made of stretchy synthetic leather, making it highly flexible and responsive. Unlined and ventilated upper side for breathability. Easy to put on thanks to the elastic band. Suitable for assembly work in areas such as plumbi

Good fit

Extremely good fingertip sensitivity

Extra flexible

Good grip

Comfortable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy