Tegera 5114 Black, Blue, Grey Synthetic Leather Work Gloves, Size 6
- RS Stock No.:
- 122-843
- Mfr. Part No.:
- 5114-6
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR285.61
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR285.61 | MYR47.602 |
*price indicative
- RS Stock No.:
- 122-843
- Mfr. Part No.:
- 5114-6
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Lining Material | Unlined | |
| Material | Synthetic Leather | |
| Colour | Black, Blue, Grey | |
| Series | 5114 | |
| Safety Standard | EN ISO 21420:2020, EN 388:2016 + A1:2018, TP TC 019:2011, CAT II | |
| Number of Gloves | 12 | |
| Resistance Features | Dry Environment | |
| Standards/Approvals | Cat. II, EN 388:2016+A1:2018, EN ISO 21420:2020 NA, TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 6 | ||
Product Type Work Gloves | ||
Lining Material Unlined | ||
Material Synthetic Leather | ||
Colour Black, Blue, Grey | ||
Series 5114 | ||
Safety Standard EN ISO 21420:2020, EN 388:2016 + A1:2018, TP TC 019:2011, CAT II | ||
Number of Gloves 12 | ||
Resistance Features Dry Environment | ||
Standards/Approvals Cat. II, EN 388:2016+A1:2018, EN ISO 21420:2020 NA, TP TC 019:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera fine assembly glove made of stretchy synthetic leather, making it highly flexible and responsive. Unlined and ventilated upper side for breathability. Easy to put on thanks to the elastic band. Suitable for assembly work in areas such as plumbi
Good fit
Extremely good fingertip sensitivity
Extra flexible
Good grip
Comfortable
Related links
- Tegera 5114 Black Grey Synthetic Leather Work Gloves, Size 8
- Tegera 5114 Black Grey Synthetic Leather Work Gloves, Size 9
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 6
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 11
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 10
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 7
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 9
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 8
