Tegera TEGERA Black, Blue, Grey Synthetic Leather Work Gloves, Size 11

Subtotal (1 pack of 6 pairs)*

MYR285.61

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR285.61MYR47.602

*price indicative

RS Stock No.:
122-842
Mfr. Part No.:
5114-11
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

11

Product Type

Work Gloves

Material

Synthetic Leather

Colour

Black, Blue, Grey

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

TEGERA

Mechanical Hazards EN 388

Yes

Safety Standard

EN 388:2016+A1:2018 0111X, EN ISO 21420:2020, TP TC 019:2011

Resistance Features

Dry Environment

Number of Gloves

12

Standards/Approvals

CE, EAC, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera fine assembly glove made of stretchy synthetic leather, making it highly flexible and responsive. Unlined and ventilated upper side for breathability. Easy to put on thanks to the elastic band. Suitable for assembly work in areas such as plumbi

Good fit

Extremely good fingertip sensitivity

Extra flexible

Good grip

Comfortable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy