Tegera TEGERA Black, Blue, Grey Synthetic Leather Work Gloves, Size 8
- RS Stock No.:
- 124-352
- Mfr. Part No.:
- 414-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR234.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR234.55 | MYR39.092 |
*price indicative
- RS Stock No.:
- 124-352
- Mfr. Part No.:
- 414-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Synthetic Leather | |
| Colour | Black, Blue, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | TEGERA | |
| Safety Standard | EN 420:2003 + A1:2009, TP TC 019:2011 | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | Yes | |
| Resistance Features | Dry Environment | |
| Standards/Approvals | CE, EAC | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Synthetic Leather | ||
Colour Black, Blue, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series TEGERA | ||
Safety Standard EN 420:2003 + A1:2009, TP TC 019:2011 | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 Yes | ||
Resistance Features Dry Environment | ||
Standards/Approvals CE, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera synthetic leather glove described is unlined, 0.7 mm thick with polyester, Category II certified, and chrome-free. It's designed for versatile, all-round work, offering durability and flexibility without compromising on environmental considerat
Good fit
Durable
Flexible
Good grip
Comfortable
Breathable
Related links
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 8
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 11
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 9
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 10
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 4
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 12
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 5
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 7
