Tegera TEGERA-126A White, Yellow Leather Welding Gloves, Size 9, Leather Coating

Subtotal (1 pack of 12 pairs)*

MYR1,086.58

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,086.58MYR90.548

*price indicative

RS Stock No.:
118-756
Mfr. Part No.:
126A-9
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Size

9

Product Type

Welding Gloves

Material

Leather

Lining Material

Unlined

Colour

White, Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

TEGERA-126A

Resistance Features

Heat Resistant

Safety Standard

EN 420:2003 + A1:2009, EN, EN 388:2016 2111X, EN 12477:2001 + A1:2005

Number of Gloves

24

Coating

Leather

Standards/Approvals

EN 12477:2001+A1:2005, EN 1149-2:1997, EN 407:2004 412X4X, EN 388:2016 2111X, EN 420:2003 +A1:2009, EAC, CE

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy