Tegera 126A Yellow, White Leather Welding Gloves, Size 8, Leather Coating
- RS Stock No.:
- 118-755
- Mfr. Part No.:
- 126A-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR1,086.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,086.58 | MYR90.548 |
*price indicative
- RS Stock No.:
- 118-755
- Mfr. Part No.:
- 126A-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Welding Gloves | |
| Size | 8 | |
| Material | Leather | |
| Lining Material | Unlined | |
| Colour | Yellow, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | CAT III | |
| Resistance Features | Heat Resistant | |
| Number of Gloves | 24 | |
| Series | 126A | |
| Coating | Leather | |
| Standards/Approvals | EN 12477:2001+A1:2005 (Type B), EN 1149-2:1997, Cat. III, EN 407:2004 (412X4X), UKCA, EN 420:2003+A1:2009, EAC, CE, EN 388:2016 (2111X) | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Welding Gloves | ||
Size 8 | ||
Material Leather | ||
Lining Material Unlined | ||
Colour Yellow, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard CAT III | ||
Resistance Features Heat Resistant | ||
Number of Gloves 24 | ||
Series 126A | ||
Coating Leather | ||
Standards/Approvals EN 12477:2001+A1:2005 (Type B), EN 1149-2:1997, Cat. III, EN 407:2004 (412X4X), UKCA, EN 420:2003+A1:2009, EAC, CE, EN 388:2016 (2111X) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera 126A Yellow Size 10, Leather Coating
- Tegera TEGERA-126A White Size 7, Leather Coating
- Tegera TEGERA-126A White Size 11, Leather Coating
- Tegera TEGERA-126A White Size 9, Leather Coating
- Tegera Yellow Full Grain Goatskin Welding Gloves 350mm
- Traffi White Leather Size 8, Leather Coating
- Tegera TEGERA White Leather Welding Gloves, Size 8
- Supertouch Yellow Fleece (Lining) Work Gloves Leather Coating
