Tegera 126A Yellow, White Leather Welding Gloves, Size 10, Leather Coating
- RS Stock No.:
- 118-751
- Mfr. Part No.:
- 126A-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR1,106.98
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,106.98 | MYR92.248 |
*price indicative
- RS Stock No.:
- 118-751
- Mfr. Part No.:
- 126A-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 10 | |
| Product Type | Welding Gloves | |
| Material | Leather | |
| Lining Material | Unlined | |
| Colour | Yellow, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Leather | |
| Series | 126A | |
| Number of Gloves | 24 | |
| Resistance Features | Heat Resistant | |
| Safety Standard | CAT III | |
| Standards/Approvals | CE, Cat. III, EN 12477:2001+A1:2005 (Type B), EN 407:2004 (412X4X), EN 388:2016 (2111X), EN 420:2003+A1:2009, EAC, UKCA, EN 1149-2:1997 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 10 | ||
Product Type Welding Gloves | ||
Material Leather | ||
Lining Material Unlined | ||
Colour Yellow, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Leather | ||
Series 126A | ||
Number of Gloves 24 | ||
Resistance Features Heat Resistant | ||
Safety Standard CAT III | ||
Standards/Approvals CE, Cat. III, EN 12477:2001+A1:2005 (Type B), EN 407:2004 (412X4X), EN 388:2016 (2111X), EN 420:2003+A1:2009, EAC, UKCA, EN 1149-2:1997 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera 126A Yellow Size 8, Leather Coating
- Tegera TEGERA-126A White Size 7, Leather Coating
- Tegera TEGERA-126A White Size 11, Leather Coating
- Tegera TEGERA-126A White Size 9, Leather Coating
- Tegera TEGERA White Leather Welding Gloves, Size 10
- North Welder Blue HR Blue Cowhide Split Leather Welding Gloves Leather Coating
- Lebon Protection ANTDI/15 Orange Leather Welding Gloves Uncoated Coating
- Tegera Yellow Full Grain Goatskin Welding Gloves 350mm
