Tegera TEGERA Yellow, White Leather, Full Grain Goatskin Welding Gloves, Size 9 350mm
- RS Stock No.:
- 116-053
- Mfr. Part No.:
- 130A-9
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR1,263.15
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,263.15 | MYR105.263 |
*price indicative
- RS Stock No.:
- 116-053
- Mfr. Part No.:
- 130A-9
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Welding Gloves | |
| Material | Leather, Full Grain Goatskin | |
| Colour | Yellow, White | |
| Overall Length | 350mm | |
| Resistance Features | Heat Resistant | |
| Series | TEGERA | |
| Number of Gloves | 12 | |
| Standards/Approvals | EAC, EN 1149-2:1997, EN 388:2016+A1:2018, EN 12477:2001+A1:2005, CE, EN 407:2020, UKCA, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Welding Gloves | ||
Material Leather, Full Grain Goatskin | ||
Colour Yellow, White | ||
Overall Length 350mm | ||
Resistance Features Heat Resistant | ||
Series TEGERA | ||
Number of Gloves 12 | ||
Standards/Approvals EAC, EN 1149-2:1997, EN 388:2016+A1:2018, EN 12477:2001+A1:2005, CE, EN 407:2020, UKCA, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.
CE Compliance
High level of protection
Related links
- Tegera Yellow Full Grain Goatskin Welding Gloves 350mm
- Tegera Yellow Leather Welding Gloves 350mm
- Tegera White Full Grain Goatskin Welding Gloves 350mm
- Tegera White Leather Welding Gloves 350mm
- Tegera Leather Full Grain Goatskin Welding Gloves 360mm
- Tegera Split cowhide leather Full Grain Goatskin Welding Gloves 360mm
- Tegera Full Grain Goatskin Leather Welding Gloves 360mm
- Tegera Leather Split cowhide leather Welding Gloves 360mm
