Tegera TEGERA White, Yellow Full Grain Goatskin, Leather Welding Gloves, Size 10 350mm

Subtotal (1 pack of 12 pairs)*

MYR1,189.88

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,189.88MYR99.157

*price indicative

RS Stock No.:
115-560
Mfr. Part No.:
130A-10
Manufacturer:
Tegera
Find similar products by selecting one or more attributes.
Select all

Brand

Tegera

Product Type

Welding Gloves

Size

10

Material

Full Grain Goatskin, Leather

Colour

White, Yellow

Overall Length

350mm

Series

TEGERA

Resistance Features

Heat Resistant

Number of Gloves

12

Standards/Approvals

EN 407:2020, EN 12477:2001+A1:2005, EN 1149-2:1997, UKCA, EAC, EN ISO 21420:2020, CE, EN 388:2016+A1:2018

RoHS Status: Exempt

COO (Country of Origin):
PK
The Ejendals Limited leather glove provides a strong grip, flexibility, and exceptional durability, making it well-suited for demanding tasks that require both comfort and longevity.

CE Compliance

High level of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy