TP-Link AX3000 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n/ac, 2402Mbps
- RS Stock No.:
- 267-6059
- Mfr. Part No.:
- EAP650-Outdoor
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
MYR1,959.31
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,959.31 |
*price indicative
- RS Stock No.:
- 267-6059
- Mfr. Part No.:
- EAP650-Outdoor
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11a/b/g/n/ac/ax | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n/ac | |
| Network Speed | 2402Mbps | |
| Wireless Data Rate | 2402Mbps | |
| Wi-Fi Band | 5GHz | |
| Supported Frequency Bands | 5GHz | |
| Number of LAN Ports | 1 | |
| Security Protocols | WPA, WPA2, Mac, WPA3 | |
| Width | 160mm | |
| Standards/Approvals | CE, FCC, RoHS | |
| Diameter | 160mm | |
| Height | 33.6mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11a/b/g/n/ac/ax | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n/ac | ||
Network Speed 2402Mbps | ||
Wireless Data Rate 2402Mbps | ||
Wi-Fi Band 5GHz | ||
Supported Frequency Bands 5GHz | ||
Number of LAN Ports 1 | ||
Security Protocols WPA, WPA2, Mac, WPA3 | ||
Width 160mm | ||
Standards/Approvals CE, FCC, RoHS | ||
Diameter 160mm | ||
Height 33.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TP Link wireless access point delivers dual band speeds of up to 3 Gbps powered by the latest Wi Fi 6 technology. The omada SDN integration manages the whole network locally or from the cloud via web UI or the Omada app.
Long range coverage
High efficiency
Fast roaming
Related links
- TP-Link AX3000 2 Port Wireless Access Point 2402Mbps
- TP-Link AX3000 6 Port Wireless Access Point 574Mbps
- TP-Link AX1800 1 Port Wireless Access Point 1201Mbps
- TP-Link AC1200 1 Port Wireless Access Point 867Mbps
- TP-Link EAP650 D30-Outdoor 1 Port Wireless Access Point 2976Mbps
- TP-Link EAP650 D120-Outdoor 1 Port Wireless Access Point 2976Mbps
- TP-Link EAP650-Desktop 4 Port Wireless Access Point 2976Mbps
- TP-Link EAP650 1 Port Wireless Access Point 2976Mbps
