TP-Link EAP650 D120-Outdoor 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n/ac/ax, 2976Mbps

N

Subtotal (1 unit)*

MYR2,158.47

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,158.47

*price indicative

RS Stock No.:
859-277
Mfr. Part No.:
EAP650 D120-Outdoor
Manufacturer:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Product Type

Wireless Access Point

Wireless Technology

802.11, 802.11a/b/g/n/ac/ax, 802.3, 802.3Ab, Access Point, Bluetooth, LAN, Wi-Fi, Wi-Fi 6, Wireless

Wi-Fi Standard

IEEE 802.11 a/b/g/n/ac/ax

Network Speed

2976Mbps

Supported Frequency Bands

5GHz

Wi-Fi Band

5GHz

Wireless Data Rate

2976Mbps

Number of LAN Ports

1

Security Protocols

WPA, WPA2, WPA3

Height

207.5mm

Width

230mm

Standards/Approvals

WFA

Weight

1.4kg

Depth

58mm

COO (Country of Origin):
CN
The TP-Link access point designed to deliver robust indoor and outdoor Wi-Fi 6 connectivity, ensuring superior speeds and coverage tailored for challenging environments like warehouses.

Delivers maximum wireless speeds of 2402 Mbps on 5 GHz and 574 Mbps on 2.4 GHz

Equipped with high-gain directional antennas for extended and focused coverage

Designed with an IP68 waterproof enclosure, operating in temperatures from -30°C to 70°C

Supports seamless roaming for uninterrupted device connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy