TP-Link EAP623-Outdoor HD 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n/ac/ax, 5775Mbps

N

Subtotal (1 unit)*

MYR1,512.10

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,512.10

*price indicative

RS Stock No.:
859-280
Mfr. Part No.:
EAP623-Outdoor HD
Manufacturer:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Product Type

Wireless Access Point

Wireless Technology

802.11, 802.11a/b/g/n/ac/ax, 802.3, 802.3Ab, Access Point, Bluetooth, LAN, Wi-Fi, Wi-Fi 6, Wireless

Network Speed

5775Mbps

Wi-Fi Standard

IEEE 802.11 a/b/g/n/ac/ax

Wireless Data Rate

5775Mbps

Wi-Fi Band

5GHz

Supported Frequency Bands

5GHz

Number of LAN Ports

1

Security Protocols

WPA, WPA2, WPA3

Height

280.4mm

Standards/Approvals

WFA

Width

106.5mm

Weight

789g

Depth

56.8mm

COO (Country of Origin):
CN
The TP-Link access point delivers robust indoor and outdoor connectivity with cutting-edge Wi-Fi 6 technology, ensuring reliable performance for high-density environments and extensive coverage.

Offers up to 1.8 Gbps Wi-Fi 6 speeds across dual bands

Supports over 1,000 clients for high-density connectivity

Features centralized management and seamless roaming capabilities

Powered by 802.3at PoE for flexible installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy