TP-Link EAP668-Outdoor HD 3 Port Wireless Access Point, IEEE 802.11 a/b/g/n/ac/ax, 1148Mbps
- RS Stock No.:
- 907-195
- Mfr. Part No.:
- EAP668-Outdoor HD
- Manufacturer:
- TP-Link
N
Subtotal (1 unit)*
MYR7,748.21
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,748.21 |
*price indicative
- RS Stock No.:
- 907-195
- Mfr. Part No.:
- EAP668-Outdoor HD
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11a/b/g/n/ac/ax | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n/ac/ax | |
| Network Speed | 1148Mbps | |
| Supported Frequency Bands | 5GHz | |
| Wi-Fi Band | 5GHz | |
| Wireless Data Rate | 3.6Gbps | |
| Number of LAN Ports | 3 | |
| Security Protocols | WPA, WPA2 and WPA3 | |
| Height | 80mm | |
| Standards/Approvals | RoHS | |
| Weight | 2.7kg | |
| Depth | 240mm | |
| Width | 312mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11a/b/g/n/ac/ax | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n/ac/ax | ||
Network Speed 1148Mbps | ||
Supported Frequency Bands 5GHz | ||
Wi-Fi Band 5GHz | ||
Wireless Data Rate 3.6Gbps | ||
Number of LAN Ports 3 | ||
Security Protocols WPA, WPA2 and WPA3 | ||
Height 80mm | ||
Standards/Approvals RoHS | ||
Weight 2.7kg | ||
Depth 240mm | ||
Width 312mm | ||
- COO (Country of Origin):
- CN
The TP-Link Omada Outdoor Access Point designed for high-density environments like stadiums and enterprise campuses. It delivers reliable multi-gigabit connectivity and seamless Cloud management under extreme weather conditions.
Delivers Wi-Fi 6 speeds up to 3.6 Gbps across dual bands
Supports up to 1024 concurrent devices with seamless roaming
Includes a 10G SFP+ slot and 2.5G PoE-In port
Features an IP68-rated weatherproof enclosure with 6 kV surge protection
Related links
- TP-Link EAP623-Outdoor HD 1 Port Wireless Access Point 5775Mbps
- TP-Link EAP650 D30-Outdoor 1 Port Wireless Access Point 2976Mbps
- TP-Link EAP650 D120-Outdoor 1 Port Wireless Access Point 2976Mbps
- TP-Link EAP620 HD 1 Port Wireless Access Point 1775Mbps
- TP-Link EAP660 HD 1 Port Wireless Access Point 3550Mbps
- TP-Link EAP610GP-Desktop 4 Port Wireless Access Point 1775Mbps
- TP-Link EAP650-Desktop 4 Port Wireless Access Point 2976Mbps
- TP-Link EAP653 UR 1 Port Wireless Access Point 2976Mbps
