TP-Link EAP650 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n/ac/ax, 2976Mbps
- RS Stock No.:
- 859-270
- Mfr. Part No.:
- EAP650
- Manufacturer:
- TP-Link
N
Subtotal (1 unit)*
MYR812.26
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR812.26 |
*price indicative
- RS Stock No.:
- 859-270
- Mfr. Part No.:
- EAP650
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11, 802.11a/b/g/n/ac/ax, 802.3, 802.3Ab, Access Point, Bluetooth, LAN, Wi-Fi, Wi-Fi 6, Wireless | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n/ac/ax | |
| Network Speed | 2976Mbps | |
| Wireless Data Rate | 2976Mbps | |
| Supported Frequency Bands | 5GHz | |
| Wi-Fi Band | 5GHz | |
| Number of LAN Ports | 1 | |
| Security Protocols | WPA, WPA2, WPA3 | |
| Weight | 380g | |
| Standards/Approvals | WFA | |
| Depth | 160mm | |
| Width | 160mm | |
| Height | 33.6mm | |
| Diameter | 6.3mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11, 802.11a/b/g/n/ac/ax, 802.3, 802.3Ab, Access Point, Bluetooth, LAN, Wi-Fi, Wi-Fi 6, Wireless | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n/ac/ax | ||
Network Speed 2976Mbps | ||
Wireless Data Rate 2976Mbps | ||
Supported Frequency Bands 5GHz | ||
Wi-Fi Band 5GHz | ||
Number of LAN Ports 1 | ||
Security Protocols WPA, WPA2, WPA3 | ||
Weight 380g | ||
Standards/Approvals WFA | ||
Depth 160mm | ||
Width 160mm | ||
Height 33.6mm | ||
Diameter 6.3mm | ||
- COO (Country of Origin):
- CN
The TP-Link Wi-Fi 6 access point designed for high-speed wireless connectivity, offering Advanced features for seamless and reliable performance in various environments.
Dual-Band Wi-Fi 6 provides speeds of 2,402 Mbps on 5 GHz and 574 Mbps on 2.4 GHz
Features a Gigabit port for optimal wired network performance
Supports over 250 concurrent clients, ensuring extensive coverage
Seamless roaming and centralized management with Omada SDN
Related links
- TP-Link EAP650-Desktop 4 Port Wireless Access Point 2976Mbps
- TP-Link EAP650 D30-Outdoor 1 Port Wireless Access Point 2976Mbps
- TP-Link EAP650 D120-Outdoor 1 Port Wireless Access Point 2976Mbps
- TP-Link EAP653 UR 1 Port Wireless Access Point 2976Mbps
- TP-Link EAP655-Wall 4 Port Wireless Access Point 2976Mbps
- TP-Link EAP610GP-Desktop 4 Port Wireless Access Point 1775Mbps
- TP-Link EAP620 HD 1 Port Wireless Access Point 1775Mbps
- TP-Link EAP615GP-Wall 2 Port Wireless Access Point 1775Mbps
