TP-Link EAP615GP-Wall 2 Port Wireless Access Point, IEEE 802.11 a/b/g/n/ac/ax, 1775Mbps
- RS Stock No.:
- 859-275
- Mfr. Part No.:
- EAP615GP-Wall
- Manufacturer:
- TP-Link
N
Subtotal (1 unit)*
MYR1,197.66
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,197.66 |
*price indicative
- RS Stock No.:
- 859-275
- Mfr. Part No.:
- EAP615GP-Wall
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11, 802.11a/b/g/n/ac/ax, 802.3, 802.3Ab, Access Point, Bluetooth, LAN, Wi-Fi, Wi-Fi 6, Wireless | |
| Network Speed | 1775Mbps | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n/ac/ax | |
| Wi-Fi Band | 5GHz | |
| Supported Frequency Bands | 5GHz | |
| Wireless Data Rate | 1775Mbps | |
| Number of LAN Ports | 2 | |
| Security Protocols | WPA, WPA2, WPA3 | |
| Height | 143mm | |
| Depth | 37.6mm | |
| Weight | 320g | |
| Standards/Approvals | WFA | |
| Width | 86mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11, 802.11a/b/g/n/ac/ax, 802.3, 802.3Ab, Access Point, Bluetooth, LAN, Wi-Fi, Wi-Fi 6, Wireless | ||
Network Speed 1775Mbps | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n/ac/ax | ||
Wi-Fi Band 5GHz | ||
Supported Frequency Bands 5GHz | ||
Wireless Data Rate 1775Mbps | ||
Number of LAN Ports 2 | ||
Security Protocols WPA, WPA2, WPA3 | ||
Height 143mm | ||
Depth 37.6mm | ||
Weight 320g | ||
Standards/Approvals WFA | ||
Width 86mm | ||
- COO (Country of Origin):
- CN
The TP-Link access point delivers robust Wi-Fi connectivity with Advanced capabilities for seamless integration into your home or office network.
Supports Wi-Fi 6 technology for enhanced performance and capacity
Delivers a maximum data rate of 574 Mbps on 2.4 GHz and 1201 Mbps on 5 GHz
Offers multiple connectivity options with 1 GPON port and 2 Ethernet ports
Accommodates over 100 wireless clients simultaneously
Related links
- TP-Link EAP610GP-Desktop 4 Port Wireless Access Point 1775Mbps
- TP-Link EAP620 HD 1 Port Wireless Access Point 1775Mbps
- TP-Link EAP655-Wall 4 Port Wireless Access Point 2976Mbps
- TP-Link EAP650-Desktop 4 Port Wireless Access Point 2976Mbps
- TP-Link EAP653 UR 1 Port Wireless Access Point 2976Mbps
- TP-Link EAP650 1 Port Wireless Access Point 2976Mbps
- TP-Link EAP660 HD 1 Port Wireless Access Point 3550Mbps
- TP-Link EAP623-Outdoor HD 1 Port Wireless Access Point 5775Mbps
