TP-Link AX1800 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n/ac, 1201Mbps
- RS Stock No.:
- 267-6057
- Distrelec Article No.:
- 303-68-390
- Mfr. Part No.:
- EAP610-Outdoor
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
MYR1,537.49
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,537.49 |
*price indicative
- RS Stock No.:
- 267-6057
- Distrelec Article No.:
- 303-68-390
- Mfr. Part No.:
- EAP610-Outdoor
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11a/b/g/n/ac/ax | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n/ac | |
| Network Speed | 1201Mbps | |
| Supported Frequency Bands | 5GHz | |
| Wi-Fi Band | 5GHz | |
| Wireless Data Rate | 1201Mbps | |
| Number of LAN Ports | 1 | |
| Security Protocols | WPA2, WPA3, Mac, WPA, WEP | |
| Standards/Approvals | CE, RoHS, FCC | |
| Width | 280.4mm | |
| Diameter | 106.5mm | |
| Height | 56.8mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11a/b/g/n/ac/ax | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n/ac | ||
Network Speed 1201Mbps | ||
Supported Frequency Bands 5GHz | ||
Wi-Fi Band 5GHz | ||
Wireless Data Rate 1201Mbps | ||
Number of LAN Ports 1 | ||
Security Protocols WPA2, WPA3, Mac, WPA, WEP | ||
Standards/Approvals CE, RoHS, FCC | ||
Width 280.4mm | ||
Diameter 106.5mm | ||
Height 56.8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TP Link wireless access point delivers dual band speeds of up to 1.8 Gbps powered by the latest Wi Fi 6 technology. The omada mesh technology enables wireless connectivity between access points for extended range and flexible deployment.
Long range coverage
High efficiency
Fast roaming
Related links
- TP-Link AX1800 1 Port Wireless Access Point 1201Mbps
- TP-Link AX1800 4 Port Wireless Access Point 1201Mbps
- TP-Link AC1200 1 Port Wireless Access Point 867Mbps
- TP-Link AX3000 1 Port Wireless Access Point 2402Mbps
- TP-Link AX1800 3 Port Wireless Access Point 574Mbps
- TP-Link EAP110 1 Port Wireless Access Point 100Mbps
- TP-Link EAP625-Outdoor HD 1 Port Wireless Access Point 1201Mbps
- TP-Link EAP623-Outdoor HD 1 Port Wireless Access Point 5775Mbps
