TP-Link AX1800 3 Port Wireless Access Point, IEEE 802.11, 574Mbps
- RS Stock No.:
- 907-192
- Mfr. Part No.:
- EAP625GP-Wall
- Manufacturer:
- TP-Link
N
Subtotal (1 unit)*
MYR1,407.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,407.90 |
*price indicative
- RS Stock No.:
- 907-192
- Mfr. Part No.:
- EAP625GP-Wall
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | Wi-Fi | |
| Network Speed | 574Mbps | |
| Wi-Fi Standard | IEEE 802.11 | |
| Wireless Data Rate | 574Mbps | |
| Supported Frequency Bands | 5GHz | |
| Number of LAN Ports | 3 | |
| Security Protocols | WPA, WPA2, WPA3 | |
| Width | 3.4in | |
| Depth | 1.8in | |
| Weight | 350g | |
| Standards/Approvals | RoHS | |
| Height | 5.6in | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology Wi-Fi | ||
Network Speed 574Mbps | ||
Wi-Fi Standard IEEE 802.11 | ||
Wireless Data Rate 574Mbps | ||
Supported Frequency Bands 5GHz | ||
Number of LAN Ports 3 | ||
Security Protocols WPA, WPA2, WPA3 | ||
Width 3.4in | ||
Depth 1.8in | ||
Weight 350g | ||
Standards/Approvals RoHS | ||
Height 5.6in | ||
- COO (Country of Origin):
- CN
The TP-Link access point delivers seamless Wi-Fi connectivity with Advanced features for high-speed networking. Designed with the latest Wi-Fi 6 technology, it optimally supports diverse internet applications.
Seamless WiFi speeds of up to 1.8 Gbps with dual-band support
Equipped with 1 GPON port and 2 Gigabit Ethernet ports for versatile connectivity
Supports multiple VoIP accounts for enhanced communication capabilities
Centralised Cloud management allows easy oversight and control
Advanced functionalities like Omada Mesh and seamless roaming ensure robust performance
Related links
- TP-Link AX1800 4 Port Wireless Access Point 1201Mbps
- TP-Link AX3000 6 Port Wireless Access Point 574Mbps
- TP-Link AX1800 1 Port Wireless Access Point 1201Mbps
- TP-Link AX3000 2 Port Wireless Access Point 2402Mbps
- TP-Link EAP655-Wall 4 Port Wireless Access Point 2976Mbps
- TP-Link AC1200 Wireless Access Point 867Mbps
- TP-Link BE9300 Wireless Access Point 11Gbps
- TP-Link EAP725-Wall 4 Port Wireless Access Point 5Gbps
