TP-Link BE9300 Wireless Access Point, IEEE 802.11, 11Gbps
- RS Stock No.:
- 907-190
- Mfr. Part No.:
- EAP775-Wall
- Manufacturer:
- TP-Link
N
Subtotal (1 unit)*
MYR2,188.97
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,188.97 |
*price indicative
- RS Stock No.:
- 907-190
- Mfr. Part No.:
- EAP775-Wall
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | Wi-Fi | |
| Wi-Fi Standard | IEEE 802.11 | |
| Network Speed | 11Gbps | |
| Wireless Data Rate | 11Gbps | |
| Supported Frequency Bands | 7.125GHz | |
| Wi-Fi Band | 6GHz | |
| Security Protocols | WPA, WPA2, WPA3 | |
| Width | 91mm | |
| Standards/Approvals | WFA | |
| Weight | 480g | |
| Height | 173mm | |
| Depth | 41mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology Wi-Fi | ||
Wi-Fi Standard IEEE 802.11 | ||
Network Speed 11Gbps | ||
Wireless Data Rate 11Gbps | ||
Supported Frequency Bands 7.125GHz | ||
Wi-Fi Band 6GHz | ||
Security Protocols WPA, WPA2, WPA3 | ||
Width 91mm | ||
Standards/Approvals WFA | ||
Weight 480g | ||
Height 173mm | ||
Depth 41mm | ||
- COO (Country of Origin):
- CN
The TP-Link ground-breaking 6-Stream Tri-Band Wi-Fi 7 wall plate access point engineered for ultra-high-speed performance and minimalist design. It delivers blazingly fast wireless speeds of up to 11.0 Gbps (US) or up to 9.3 Gbps (EU), ensuring lag-free, high-capacity networking for demanding modern environments.
Easy Setup, Easy to Use: Works with Omada SDN for one-click setup
Supports centralized management, mesh, and seamless roaming
Related links
- TP-Link AC1200 Wireless Access Point 867Mbps
- TP-Link AX1800 3 Port Wireless Access Point 574Mbps
- TP-Link AX1800 4 Port Wireless Access Point 1201Mbps
- TP-Link AX3000 2 Port Wireless Access Point 2402Mbps
- TP-Link EAP655-Wall 4 Port Wireless Access Point 2976Mbps
- TP-Link EAP725-Wall 4 Port Wireless Access Point 5Gbps
- TP-Link EAP615GP-Wall 2 Port Wireless Access Point 1775Mbps
- TP-Link BE12000 Wireless Access Point 15.1Gbps
