TP-Link AC1200 Wireless Access Point, IEEE 802.11, 867Mbps

N

Subtotal (1 unit)*

MYR775.18

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR775.18

*price indicative

RS Stock No.:
907-193
Mfr. Part No.:
EAP235-Wall
Manufacturer:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Product Type

Wireless Access Point

Wireless Technology

Wi-Fi

Wi-Fi Standard

IEEE 802.11

Network Speed

867Mbps

Wi-Fi Band

5GHz

Supported Frequency Bands

5GHz

Wireless Data Rate

300Mbps

Security Protocols

WPA

Width

143mm

Standards/Approvals

RoHS

Depth

86mm

Height

20mm

COO (Country of Origin):
CN
The TP-Link wall-mounted access point delivers robust wireless connectivity with easy installation. It integrates Advanced technologies to maintain strong performance across various environments, ensuring seamless and reliable network access.

Supports 802.11ac Wi-Fi for high-speed connectivity

Equipped with MU-MIMO technology for simultaneous data streaming

Features PoE support for flexible deployment without additional power cabling

Allows easy centralised management via the Omada controller

Compact design promotes discreet installation in various settings

Maintains high concurrency capacities even in high-density environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy