TP-Link AX1800 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n/ac, 1201Mbps
- RS Stock No.:
- 267-6056
- Distrelec Article No.:
- 303-68-389
- Mfr. Part No.:
- EAP610
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
MYR1,257.28
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,257.28 |
*price indicative
- RS Stock No.:
- 267-6056
- Distrelec Article No.:
- 303-68-389
- Mfr. Part No.:
- EAP610
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11a/b/g/n/ac/ax | |
| Network Speed | 1201Mbps | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n/ac | |
| Wireless Data Rate | 1201Mbps | |
| Supported Frequency Bands | 5GHz | |
| Wi-Fi Band | 5GHz | |
| Number of LAN Ports | 1 | |
| Security Protocols | WPA, WPA2, WPA3 | |
| Diameter | 160mm | |
| Standards/Approvals | CE, RoHS, FCC | |
| Height | 33.6mm | |
| Width | 160mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11a/b/g/n/ac/ax | ||
Network Speed 1201Mbps | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n/ac | ||
Wireless Data Rate 1201Mbps | ||
Supported Frequency Bands 5GHz | ||
Wi-Fi Band 5GHz | ||
Number of LAN Ports 1 | ||
Security Protocols WPA, WPA2, WPA3 | ||
Diameter 160mm | ||
Standards/Approvals CE, RoHS, FCC | ||
Height 33.6mm | ||
Width 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TP Link wireless access point has simultaneous 574 Mbps on 2.4 GHz and 1201 Mbps on 5 GHz and offers totals 1775 Mbps Wi Fi speeds. It has centralized cloud management through which can manage the whole network locally or from the cloud via web UI or omada app.
High efficiency
Supports seamless roaming
Secure guest network
Related links
- TP-Link AX1800 1 Port Wireless Access Point 1201Mbps
- TP-Link AX1800 4 Port Wireless Access Point 1201Mbps
- TP-Link AX1800 3 Port Wireless Access Point 574Mbps
- TP-Link AC1200 1 Port Wireless Access Point 867Mbps
- TP-Link 1 Port Wireless Access Point 300Mbps
- TP-Link AC1750 2 Port Wireless Access Point 1300Mbps
- TP-Link AX3000 2 Port Wireless Access Point 2402Mbps
- TP-Link EAP772 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n/ac
