TP-Link AX3000 6 Port Wireless Access Point, IEEE 802.11, 574Mbps
- RS Stock No.:
- 907-191
- Mfr. Part No.:
- EAP650GP-Desktop
- Manufacturer:
- TP-Link
N
Subtotal (1 unit)*
MYR1,407.90
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,407.90 |
*price indicative
- RS Stock No.:
- 907-191
- Mfr. Part No.:
- EAP650GP-Desktop
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | Wi-Fi | |
| Network Speed | 574Mbps | |
| Wi-Fi Standard | IEEE 802.11 | |
| Wi-Fi Band | 5GHz | |
| Supported Frequency Bands | 5.85GHz | |
| Wireless Data Rate | 574Mbps | |
| Number of LAN Ports | 6 | |
| Security Protocols | WPA, WPA2, WPA3 | |
| Depth | 1.3in | |
| Weight | 500g | |
| Standards/Approvals | RCM | |
| Width | 5.5in | |
| Height | 6.9in | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology Wi-Fi | ||
Network Speed 574Mbps | ||
Wi-Fi Standard IEEE 802.11 | ||
Wi-Fi Band 5GHz | ||
Supported Frequency Bands 5.85GHz | ||
Wireless Data Rate 574Mbps | ||
Number of LAN Ports 6 | ||
Security Protocols WPA, WPA2, WPA3 | ||
Depth 1.3in | ||
Weight 500g | ||
Standards/Approvals RCM | ||
Width 5.5in | ||
Height 6.9in | ||
- COO (Country of Origin):
- CN
The TP-Link access point seamlessly integrates into optical networking solutions, delivering enterprise-grade connectivity with Advanced features for FTTH deployments, ensuring high-speed and reliable internet access for multiple devices.
Supports seamless 3.0 Gbps Wi-Fi 6 speeds for home and office use
Connects various devices through a single Fibre for versatile service delivery
Features multiple ports including 1 GPON and 4 GbE ports for enhanced connectivity
Quickly set up with quick pairing and automatic adoption for user convenience
Related links
- TP-Link AX3000 1 Port Wireless Access Point 2402Mbps
- TP-Link AX3000 2 Port Wireless Access Point 2402Mbps
- TP-Link AX1800 3 Port Wireless Access Point 574Mbps
- TP-Link EAP610GP-Desktop 4 Port Wireless Access Point 1775Mbps
- TP-Link EAP650-Desktop 4 Port Wireless Access Point 2976Mbps
- TP-Link EAP673 1 Port Wireless Access Point 5Gbps
- TP-Link EAP723 1 Port Wireless Access Point 5Gbps
- TP-Link AC750 1 Port Wireless Access Point 100Mbps
