- RS Stock No.:
- 204-5376
- Mfr. Part No.:
- LBX6
- Manufacturer:
- Adam Equipment Co Ltd
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,215.15
Units | Per Unit |
1 + | MYR1,215.15 |
- RS Stock No.:
- 204-5376
- Mfr. Part No.:
- LBX6
- Manufacturer:
- Adam Equipment Co Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Adam Equipment latitude compact bench scales provides overload protection which helps prevent damage to internal components. Its rugged construction stands up to industrial use.
Sealed keypad protects against dirt and spills
Simple key operation allows for easy set up and operation
Simple key operation allows for easy set up and operation
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 6kg |
Scale Type | Bench |
Resolution | 1 g |
Parts Counting | Yes |
Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug |
Weighpan Dimensions | 180 x 245mm |
Weighpan Length | 245mm |
Weighpan Width | 180mm |
Weighpan Height | 10mm |
Net Weight | 4kg |
Model Number p | LBX6 |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | 0°C |