Kern WTB 6K-3N Bench Weighing Scale, 6kg Weight Capacity
- RS Stock No.:
- 260-0994
- Mfr. Part No.:
- WTB 6K-3N
- Manufacturer:
- Kern
Subtotal (1 unit)*
MYR1,832.75
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,832.75 |
*price indicative
- RS Stock No.:
- 260-0994
- Mfr. Part No.:
- WTB 6K-3N
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 6kg | |
| Scale Type | Bench | |
| Resolution | 1 g | |
| Parts Counting | No | |
| Model Number p | WTB 6K-3N | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 6kg | ||
Scale Type Bench | ||
Resolution 1 g | ||
Parts Counting No | ||
Model Number p WTB 6K-3N | ||
- COO (Country of Origin):
- CN
The Kern product is a ideal for food industry, due to its IP65 protection and special check weighing display, now also with EC type approval. It is a made up of plastic casing material and consist of level indicator, stainless steel material weighing plat
Maximum operating temperature is 40 °C
Minimum ambient temperature 10 °C
Minimum ambient temperature 10 °C
Related links
- Kern WTB 10K-3N Bench Weighing Scale, 15kg Weight Capacity
- Kern FOB 6K2 Bench Weighing Scale, 6kg Weight Capacity
- Kern GAB 6K0.05N Bench Weighing Scale, 6kg Weight Capacity
- Kern FCE 6K2N Bench Weighing Scale, 6kg Weight Capacity
- Kern IXC 6K-4 Weighing Scale Weighing Scale, 6kg Weight Capacity
- Kern SXC 6K-3M Weighing Scale Weighing Scale, 6kg Weight Capacity
- Kern IXC 6K-3M Weighing Scale Weighing Scale, 6kg Weight Capacity
- Kern SXC 6K-4 Weighing Scale Weighing Scale, 6kg Weight Capacity
