Kern WTB 10K-3N Bench Weighing Scale, 15kg Weight Capacity
- RS Stock No.:
- 260-0992
- Mfr. Part No.:
- WTB 10K-3N
- Manufacturer:
- Kern
Price Each
MYR2,321.04
Temporarily out of stock - back order for despatch 29/10/2024, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit |
---|---|
1 + | MYR2,321.04 |
- RS Stock No.:
- 260-0992
- Mfr. Part No.:
- WTB 10K-3N
- Manufacturer:
- Kern
Related links
- Kern WTB 6K-3N Bench Weighing Scale, 6kg Weight Capacity
- Kern FCE 15K5N Bench Weighing Scale, 15kg Weight Capacity
- Kern FKB 15K0.5A+C Bench Weighing Scale, 15kg Weight Capacity PreCal
- Kern EOC 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern KGP 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern IOC 10K-4L Platform Weighing Scale, 15kg Weight Capacity
- Kern IOC 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern EOE 15K10 Platform Weighing Scale, 15kg Weight Capacity