Kern EOE 15K10 Platform Weighing Scale, 15kg Weight Capacity
- RS Stock No.:
- 789-8740
- Mfr. Part No.:
- EOE 10K-3
- Manufacturer:
- Kern
Subtotal (1 unit)**
MYR1,135.30
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,135.30 |
**price indicative
- RS Stock No.:
- 789-8740
- Mfr. Part No.:
- EOE 10K-3
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kern | |
Weighing Capacity | 15kg | |
Scale Type | Platform | |
Resolution | 10 g | |
Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | |
Weighpan Length | 315mm | |
Weighpan Width | 305mm | |
Weighpan Height | 65mm | |
Net Weight | 4kg | |
Model Number p | EOE 15K10 | |
Maximum Operating Temperature | +35°C | |
Minimum Operating Temperature | +10°C | |
Select all | ||
---|---|---|
Brand Kern | ||
Weighing Capacity 15kg | ||
Scale Type Platform | ||
Resolution 10 g | ||
Plug Type Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | ||
Weighpan Length 315mm | ||
Weighpan Width 305mm | ||
Weighpan Height 65mm | ||
Net Weight 4kg | ||
Model Number p EOE 15K10 | ||
Maximum Operating Temperature +35°C | ||
Minimum Operating Temperature +10°C | ||
Related links
- Kern SXC 10K-3 Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern KGP 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern EOC 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern IOC 10K-4L Platform Weighing Scale, 15kg Weight Capacity
- Kern IOC 10K-4 Platform Weighing Scale, 15kg Weight Capacity
- Kern KGP 10K-4L Platform Weighing Scale, 15kg Weight Capacity
- Kern EOB 15K5 Platform Weighing Scale, 15kg Weight Capacity
- Kern DE 15K2D Platform Weighing Scale, 15kg Weight Capacity