Kern SXC 10K-3 Weighing Scale Weighing Scale, 15kg Weight Capacity
- RS Stock No.:
- 271-161
- Mfr. Part No.:
- SXC 10K-3
- Manufacturer:
- Kern
Subtotal (1 unit)**
MYR7,061.34
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR7,061.34 |
**price indicative
- RS Stock No.:
- 271-161
- Mfr. Part No.:
- SXC 10K-3
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kern | |
Weighing Capacity | 15kg | |
Scale Type | Weighing Scale | |
Resolution | 15 | |
Parts Counting | No | |
Model Number p | SXC 10K-3 | |
Select all | ||
---|---|---|
Brand Kern | ||
Weighing Capacity 15kg | ||
Scale Type Weighing Scale | ||
Resolution 15 | ||
Parts Counting No | ||
Model Number p SXC 10K-3 | ||
Related links
- Kern SXC 10K-3LM Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern SXC 10K-3L Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern SXC 10K-3M Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern EOE 15K10 Platform Weighing Scale, 15kg Weight Capacity
- Kern IXC 10K-3LM Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern IXC 10K-4L Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern IXC 10K-4 Weighing Scale Weighing Scale, 15kg Weight Capacity
- Kern IXC 10K-3M Weighing Scale Weighing Scale, 15kg Weight Capacity