Kern FOB 6K2 Bench Weighing Scale, 6kg Weight Capacity
- RS Stock No.:
- 260-0967
- Mfr. Part No.:
- FOB 6K2
- Manufacturer:
- Kern
Price Each**
MYR1,543.40
Temporarily out of stock - back order for despatch 13/01/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR1,543.40 |
**price indicative
- RS Stock No.:
- 260-0967
- Mfr. Part No.:
- FOB 6K2
- Manufacturer:
- Kern
Related links
- Kern GAB 6K0.05N Bench Weighing Scale, 6kg Weight Capacity
- Kern FCE 6K2N Bench Weighing Scale, 6kg Weight Capacity
- Kern WTB 6K-3N Bench Weighing Scale, 6kg Weight Capacity
- RS PRO Bench Weighing Scale, 6kg Weight Capacity
- Adam Equipment Co Ltd LBX6 Bench Weighing Scale, 6kg Weight Capacity
- Adam Equipment Co Ltd LBX6 Bench Weighing Scale, 6kg Weight Capacity PreCal
- Kern IFB 6K1DM Platform Weighing Scale, 6kg Weight Capacity
- Kern CPB 6K0.1N Counting Weighing Scale, 6kg Weight Capacity