LBX6+CAL | Adam Equipment Co Ltd LBX6 Bench Weighing Scale, 6kg Weight Capacity PreCal | RS
Recently searched

    Adam Equipment Co Ltd LBX6 Bench Weighing Scale, 6kg Weight Capacity PreCal

    Subtotal (1 unit)**

    MYR2,005.01

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 30/06/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR2,005.01

    **price indicative

    RS Stock No.:
    224-7473
    Mfr. Part No.:
    LBX6+CAL
    Manufacturer:
    Adam Equipment Co Ltd
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Adam Equipment Co Ltd

    Weighing Capacity

    6kg

    Scale Type

    Bench

    Resolution

    1 g

    Calibrated

    PreCal

    Parts Counting

    Yes

    Plug Type

    Type G - British 3-pin, Type C - Europlug, Type I - Australian plug

    Weighpan Dimensions

    180 x 245mm

    Weighpan Length

    245mm

    Weighpan Width

    180mm

    Weighpan Height

    10mm

    Net Weight

    4kg

    Model Number p

    LBX6

    Minimum Operating Temperature

    0°C

    Maximum Operating Temperature

    +40°C

    Related links