Adam Equipment Co Ltd LBX3 Bench Weighing Scale, 3kg Weight Capacity PreCal
- RS Stock No.:
- 224-7471
- Mfr. Part No.:
- LBX3+CAL
- Manufacturer:
- Adam Equipment Co Ltd
Subtotal (1 unit)**
MYR2,005.01
Temporarily out of stock - back order for despatch 02/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR2,005.01 |
**price indicative
- RS Stock No.:
- 224-7471
- Mfr. Part No.:
- LBX3+CAL
- Manufacturer:
- Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Adam Equipment Co Ltd | |
Weighing Capacity | 3kg | |
Scale Type | Bench | |
Resolution | 0.5 g | |
Calibrated | PreCal | |
Parts Counting | Yes | |
Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | |
Weighpan Dimensions | 180 x 245mm | |
Weighpan Length | 245mm | |
Weighpan Width | 180mm | |
Weighpan Height | 10mm | |
Net Weight | 4kg | |
Model Number p | LBX3 | |
Minimum Operating Temperature | 0°C | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 3kg | ||
Scale Type Bench | ||
Resolution 0.5 g | ||
Calibrated PreCal | ||
Parts Counting Yes | ||
Plug Type Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | ||
Weighpan Dimensions 180 x 245mm | ||
Weighpan Length 245mm | ||
Weighpan Width 180mm | ||
Weighpan Height 10mm | ||
Net Weight 4kg | ||
Model Number p LBX3 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +40°C | ||
Related links
- Adam Equipment Co Ltd CB 3000 Compact Balance Weighing Scale, 3kg Weight Capacity PreCal
- Adam Equipment Co Ltd LBX3 Bench Weighing Scale, 3kg Weight Capacity
- Kern FCE 3K1N Bench Weighing Scale, 3kg Weight Capacity
- Kern WTB 3K-3NM Bench Weighing Scale, 3kg Weight Capacity
- RS PRO Bench Weighing Scale, 3kg Weight Capacity
- Kern FOB 3K1 Bench Weighing Scale, 3kg Weight Capacity
- Adam Equipment Co Ltd GBK 60 Bench Weighing Scale, 60kg Weight Capacity PreCal
- Adam Equipment Co Ltd GBK 32 Bench Weighing Scale, 32kg Weight Capacity PreCal