- RS Stock No.:
- 789-8687
- Mfr. Part No.:
- FCE 3K1N
- Manufacturer:
- Kern
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,099.52
Units | Per Unit |
1 + | MYR1,099.52 |
- RS Stock No.:
- 789-8687
- Mfr. Part No.:
- FCE 3K1N
- Manufacturer:
- Kern
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FCE Series Compact Balances
Professional FCE series compact balances. The scales are ideal if space is limited.
Simple and convenient 2 keys.
Large LCD display.
Large LCD display.
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 3kg |
Scale Type | Bench |
Resolution | 1 g |
Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 252mm |
Weighpan Width | 228mm |
Net Weight | 2.5kg |
Model Number p | FCE 3K1N |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +35°C |