Kern WTB 3K-3NM Bench Weighing Scale, 3kg Weight Capacity
- RS Stock No.:
- 260-0993
- Mfr. Part No.:
- WTB 3K-3NM
- Manufacturer:
- Kern
Price Each**
MYR1,929.21
Temporarily out of stock - back order for despatch 11/01/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR1,929.21 |
**price indicative
- RS Stock No.:
- 260-0993
- Mfr. Part No.:
- WTB 3K-3NM
- Manufacturer:
- Kern
Related links
- Kern FCE 3K1N Bench Weighing Scale, 3kg Weight Capacity
- Kern FOB 3K1 Bench Weighing Scale, 3kg Weight Capacity
- Adam Equipment Co Ltd LBX3 Bench Weighing Scale, 3kg Weight Capacity
- Adam Equipment Co Ltd LBX3 Bench Weighing Scale, 3kg Weight Capacity PreCal
- RS PRO Bench Weighing Scale, 3kg Weight Capacity
- Kern CFS 3K-5 Counting Weighing Scale, 3kg Weight Capacity
- Kern DS 3K0.01S Platform Weighing Scale, 3kg Weight Capacity
- Kern CXB 3K1NM Counting Weighing Scale, 3kg Weight Capacity