CB 3000+CAL | Adam Equipment Co Ltd CB 3000 Compact Balance Weighing Scale, 3kg Weight Capacity PreCal | RS
Recently searched

    Adam Equipment Co Ltd CB 3000 Compact Balance Weighing Scale, 3kg Weight Capacity PreCal

    Subtotal (1 unit)**

    MYR878.96

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 03/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR878.96

    **price indicative

    RS Stock No.:
    224-7437
    Mfr. Part No.:
    CB 3000+CAL
    Manufacturer:
    Adam Equipment Co Ltd
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Adam Equipment Co Ltd

    Weighing Capacity

    3kg

    Scale Type

    Compact Balance

    Resolution

    1 g

    Calibrated

    PreCal

    Parts Counting

    No

    Weighpan Height

    8mm

    Weighpan Diameter

    130mm

    Model Number p

    CB 3000

    Related links