CB 1001+CAL | Adam Equipment Co Ltd CB 1001 Compact Balance Weighing Scale, 1kg Weight Capacity PreCal | RS
Recently searched

    Adam Equipment Co Ltd CB 1001 Compact Balance Weighing Scale, 1kg Weight Capacity PreCal

    Subtotal (1 unit)**

    MYR1,022.20

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 30/06/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR1,022.20

    **price indicative

    RS Stock No.:
    224-7436
    Mfr. Part No.:
    CB 1001+CAL
    Manufacturer:
    Adam Equipment Co Ltd
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Adam Equipment Co Ltd

    Weighing Capacity

    1kg

    Scale Type

    Compact Balance

    Resolution

    0.1 g

    Calibrated

    PreCal

    Parts Counting

    No

    Weighpan Height

    8mm

    Weighpan Diameter

    130mm

    Model Number p

    CB 1001

    Related links