Kern EWJ 3000-2 Precision Balance Weighing Scale, 3kg Weight Capacity
- RS Stock No.:
- 220-7298
- Mfr. Part No.:
- EWJ 3000-2
- Manufacturer:
- Kern
Subtotal (1 unit)**
MYR3,206.30
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR3,206.30 |
**price indicative
- RS Stock No.:
- 220-7298
- Mfr. Part No.:
- EWJ 3000-2
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kern | |
Weighing Capacity | 3kg | |
Scale Type | Precision Balance | |
Resolution | 0.01 g | |
Parts Counting | Yes | |
Model Number p | EWJ 3000-2 | |
Select all | ||
---|---|---|
Brand Kern | ||
Weighing Capacity 3kg | ||
Scale Type Precision Balance | ||
Resolution 0.01 g | ||
Parts Counting Yes | ||
Model Number p EWJ 3000-2 | ||
Related links
- Kern PNS 3000-2 Precision Balance Weighing Scale, 3.2kg Weight Capacity
- RS PRO Precision Balance Weighing Scale, 3kg Weight Capacity
- Kern PCB 3000-2-2023e Precision Balance Weighing Scale, 3.6kg Weight Capacity
- Adam Equipment Co Ltd CB 3000 Compact Balance Weighing Scale, 3kg Weight Capacity
- Adam Equipment Co Ltd CB 3000 Compact Balance Weighing Scale, 3kg Weight Capacity PreCal
- Adam Equipment Co Ltd CBX3001 Compact Balance Weighing Scale, 3kg Weight Capacity
- Kern EWJ 300-3 Precision Balance Weighing Scale, 300g Weight Capacity
- Kern EFS 3000-1 Weighing Scale Weighing Scale, 3kg Weight Capacity