Kern GAB 6K0.05N Bench Weighing Scale, 6kg Weight Capacity
- RS Stock No.:
- 260-0971
- Mfr. Part No.:
- GAB 6K0.05N
- Manufacturer:
- Kern
Price Each**
MYR2,540.16
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR2,540.16 |
**price indicative
- RS Stock No.:
- 260-0971
- Mfr. Part No.:
- GAB 6K0.05N
- Manufacturer:
- Kern
Related links
- Kern FOB 6K2 Bench Weighing Scale, 6kg Weight Capacity
- Kern FCE 6K2N Bench Weighing Scale, 6kg Weight Capacity
- Kern WTB 6K-3N Bench Weighing Scale, 6kg Weight Capacity
- RS PRO Bench Weighing Scale, 6kg Weight Capacity
- Adam Equipment Co Ltd LBX6 Bench Weighing Scale, 6kg Weight Capacity
- Adam Equipment Co Ltd LBX6 Bench Weighing Scale, 6kg Weight Capacity PreCal
- Kern GAB 12K0.1N Bench Weighing Scale, 12kg Weight Capacity
- Kern IFB 6K1DM Platform Weighing Scale, 6kg Weight Capacity