Kern FCE 6K2N Bench Weighing Scale, 6kg Weight Capacity
- RS Stock No.:
- 789-8696
- Mfr. Part No.:
- FCE 6K2N
- Manufacturer:
- Kern
Subtotal (1 unit)**
MYR901.61
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR901.61 |
**price indicative
- RS Stock No.:
- 789-8696
- Mfr. Part No.:
- FCE 6K2N
- Manufacturer:
- Kern
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kern | |
Weighing Capacity | 6kg | |
Scale Type | Bench | |
Resolution | 2 g | |
Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | |
Weighpan Length | 252mm | |
Weighpan Width | 228mm | |
Net Weight | 2.5kg | |
Model Number p | FCE 6K2N | |
Maximum Operating Temperature | +35°C | |
Minimum Operating Temperature | +5°C | |
Select all | ||
---|---|---|
Brand Kern | ||
Weighing Capacity 6kg | ||
Scale Type Bench | ||
Resolution 2 g | ||
Plug Type Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | ||
Weighpan Length 252mm | ||
Weighpan Width 228mm | ||
Net Weight 2.5kg | ||
Model Number p FCE 6K2N | ||
Maximum Operating Temperature +35°C | ||
Minimum Operating Temperature +5°C | ||
Related links
- Kern GAB 6K0.05N Bench Weighing Scale, 6kg Weight Capacity
- Kern FOB 6K2 Bench Weighing Scale, 6kg Weight Capacity
- Kern WTB 6K-3N Bench Weighing Scale, 6kg Weight Capacity
- RS PRO Bench Weighing Scale, 6kg Weight Capacity
- Adam Equipment Co Ltd LBX6 Bench Weighing Scale, 6kg Weight Capacity
- Adam Equipment Co Ltd LBX6 Bench Weighing Scale, 6kg Weight Capacity PreCal
- Kern IFB 6K1DM Platform Weighing Scale, 6kg Weight Capacity
- Kern CPB 6K0.1N Counting Weighing Scale, 6kg Weight Capacity