Adam Equipment Co Ltd Weighing Scale, 6kg Weight Capacity USB
- RS Stock No.:
- 222-4415
- Mfr. Part No.:
- CBX6000
- Manufacturer:
- Adam Equipment Co Ltd
View all Weighing Scales
7 In Global stock for delivery within 4 - 6 working days
Price Each
MYR476.47
units | Per Unit |
1 + | MYR476.47 |
- RS Stock No.:
- 222-4415
- Mfr. Part No.:
- CBX6000
- Manufacturer:
- Adam Equipment Co Ltd
Technical data sheets
Legislation and Compliance
Product Details
The Adam Equipment Co Ltd CBX Series portable balances are ideal for use in education, laboratories, offices or production control. It has weighing capacity of 6000g. The bright LCD display shows 18mm digits and includes a low battery indicator. No need to replace batteries as the CBX comes standard with an internal rechargeable battery. Calibrating the CBX is easily done with the keypad to ensure accurate and precise results at all times. Applications include weighing & parts counting.
Solid ABS housing is durable for industrial use
Vivid backlit LCD easily visible in any lighting conditions
Auto power-off to save energy
Specifications
Attribute | Value |
Weighing Capacity | 6kg |
Scale Type | Compact Balance |
Resolution | 1 g |
Parts Counting | Yes |
Plug Type | USB |