Kern 440-49A Precision Balance Weighing Scale, 6kg Weight Capacity | RS
Recently searched

    Kern 440-49A Precision Balance Weighing Scale, 6kg Weight Capacity

    Subtotal (1 unit)**

    MYR3,187.53

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR3,187.53

    **price indicative

    RS Stock No.:
    153-3244
    Mfr. Part No.:
    440-49A
    Manufacturer:
    Kern
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Kern

    Weighing Capacity

    6kg

    Scale Type

    Precision Balance

    Resolution

    0.1 g

    Parts Counting

    Yes

    Interface Type

    RS232

    Plug Type

    Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin

    Weighpan Length

    150mm

    Weighpan Width

    170mm

    Net Weight

    1kg

    Model Number p

    440-49A

    Minimum Operating Temperature

    +5°C

    Maximum Operating Temperature

    +35°C

    Related links