Rubbermaid Commercial Products Rubbermaid Commercial Deskside Recycling Container 12L Blue Polypropylene Waste Bin
- RS Stock No.:
- 240-8073
- Mfr. Part No.:
- FG295573BLUE
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)**
MYR63.23
228 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR63.23 |
**price indicative
- RS Stock No.:
- 240-8073
- Mfr. Part No.:
- FG295573BLUE
- Manufacturer:
- Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubbermaid Commercial Products | |
Capacity | 12L | |
Colour | Blue | |
Material | Polypropylene | |
Trade Name | Rubbermaid Commercial Deskside Recycling Container | |
Fire Retardant | No | |
Depth | 209.6mm | |
Select all | ||
---|---|---|
Brand Rubbermaid Commercial Products | ||
Capacity 12L | ||
Colour Blue | ||
Material Polypropylene | ||
Trade Name Rubbermaid Commercial Deskside Recycling Container | ||
Fire Retardant No | ||
Depth 209.6mm | ||
Related links
- Rubbermaid Commercial Products Brute Vented 32gal Blue Polypropylene Waste Bin
- Rubbermaid Commercial Products Rubbermaid Commercial Products Untouchable 23gal Grey Polypropylene Waste Bin
- Rubbermaid Commercial Products Brute Vented 44gal Orange Polypropylene Waste Bin
- Rubbermaid Commercial Products Brute Wheeled 44gal Grey Polypropylene Waste Bin
- Rubbermaid Commercial Products Brute Vented 32gal Orange Polypropylene Waste Bin
- Rubbermaid Commercial Products Brute Vented 10gal Grey Polypropylene Waste Bin
- Rubbermaid Commercial Products Slim Jim Recycling Station 87L Green Polypropylene Waste Bin
- Rubbermaid Commercial Products Slim Jim 23gal Yellow Polypropylene Waste Bin