Rubbermaid Commercial Products Slim Jim Recycling Station 87L Green Polypropylene Waste Bin
- RS Stock No.:
- 240-8067
- Mfr. Part No.:
- 2129601
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)**
MYR2,805.60
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR2,805.60 |
**price indicative
- RS Stock No.:
- 240-8067
- Mfr. Part No.:
- 2129601
- Manufacturer:
- Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubbermaid Commercial Products | |
Capacity | 87L | |
Colour | Green | |
Material | Polypropylene | |
Trade Name | Slim Jim Recycling Station | |
Fire Retardant | No | |
Depth | 540mm | |
Select all | ||
---|---|---|
Brand Rubbermaid Commercial Products | ||
Capacity 87L | ||
Colour Green | ||
Material Polypropylene | ||
Trade Name Slim Jim Recycling Station | ||
Fire Retardant No | ||
Depth 540mm | ||
Related links
- Rubbermaid Commercial Products Slim Jim 23gal Green Polypropylene Waste Bin
- Rubbermaid Commercial Products Slim Jim Recycling Station Bundle 3-Stream 261 Grey Hinged Polyethylene Waste Bin
- Rubbermaid Commercial Products 298.5mm Blue Polypropylene Waste Bin Lid for Slim Jim Recycling Station Lid Inserts,
- Rubbermaid Commercial Products Slim Jim 23gal Red Polypropylene Waste Bin
- Rubbermaid Commercial Products 298.5mm Yellow Polypropylene Waste Bin Lid for Slim Jim Recycling Station Lid Inserts,
- Rubbermaid Commercial Products Slim Jim 23gal Yellow Polypropylene Waste Bin
- Rubbermaid Commercial Products Slim Jim 87L Blue PE Waste Bin
- Rubbermaid Commercial Products Slim Jim 87L Grey PE Waste Bin