Rubbermaid Commercial Products Brute Vented 32gal Blue Polypropylene Waste Bin
- RS Stock No.:
- 240-8072
- Mfr. Part No.:
- FG263273BLUE
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)**
MYR1,055.72
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,055.72 |
**price indicative
- RS Stock No.:
- 240-8072
- Mfr. Part No.:
- FG263273BLUE
- Manufacturer:
- Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubbermaid Commercial Products | |
Capacity | 32gal | |
Colour | Blue | |
Material | Polypropylene | |
Trade Name | Brute Vented | |
Fire Retardant | No | |
Depth | 575.01mm | |
Select all | ||
---|---|---|
Brand Rubbermaid Commercial Products | ||
Capacity 32gal | ||
Colour Blue | ||
Material Polypropylene | ||
Trade Name Brute Vented | ||
Fire Retardant No | ||
Depth 575.01mm | ||
Related links
- Rubbermaid Commercial Products Brute Vented 32gal Orange Polypropylene Waste Bin
- Rubbermaid Commercial Products Brute Vented 44gal Orange Polypropylene Waste Bin
- Rubbermaid Commercial Products Brute Vented 10gal Grey Polypropylene Waste Bin
- Rubbermaid Commercial Products Brute Wheeled 44gal Grey Polypropylene Waste Bin
- Rubbermaid Commercial Products Rubbermaid Commercial Deskside Recycling Container 12L Blue Polypropylene Waste Bin
- Rubbermaid Commercial Products Vented Brute 32gal Green Waste Bin
- Rubbermaid Commercial Products Vented Brute 20gal Blue Waste Bin
- Rubbermaid Commercial Products Rubbermaid Commercial Products Untouchable 23gal Grey Polypropylene Waste Bin