Rubbermaid Commercial Products Brute Vented 44gal Orange Polypropylene Waste Bin
- RS Stock No.:
- 240-8065
- Mfr. Part No.:
- 2119307
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)**
MYR1,587.93
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,587.93 |
**price indicative
- RS Stock No.:
- 240-8065
- Mfr. Part No.:
- 2119307
- Manufacturer:
- Rubbermaid Commercial Products
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubbermaid Commercial Products | |
Capacity | 44gal | |
Colour | Orange | |
Material | Polypropylene | |
Trade Name | Brute Vented | |
Fire Retardant | No | |
Depth | 611.99mm | |
Select all | ||
---|---|---|
Brand Rubbermaid Commercial Products | ||
Capacity 44gal | ||
Colour Orange | ||
Material Polypropylene | ||
Trade Name Brute Vented | ||
Fire Retardant No | ||
Depth 611.99mm | ||
Related links
- Rubbermaid Commercial Products Brute Vented 32gal Orange Polypropylene Waste Bin
- Rubbermaid Commercial Products Brute Vented 10gal Grey Polypropylene Waste Bin
- Rubbermaid Commercial Products Brute Vented 32gal Blue Polypropylene Waste Bin
- Rubbermaid Commercial Products Brute Wheeled 44gal Grey Polypropylene Waste Bin
- Rubbermaid Commercial Products Vented Brute 44gal Yellow Waste Bin
- Rubbermaid Commercial Products Vented Brute 44gal Red Waste Bin
- Rubbermaid Commercial Products Vented Brute 20gal Blue Waste Bin
- Rubbermaid Commercial Products Brute 75L Green PE Waste Bin