ifm electronic Digital Display DC, Graphic LCD Display, 43 mm, 91 mm
- RS Stock No.:
- 723-413
- Mfr. Part No.:
- DX2033
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
MYR1,747.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,747.20 |
*price indicative
- RS Stock No.:
- 723-413
- Mfr. Part No.:
- DX2033
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Current Type | DC | |
| Product Type | Digital Display | |
| Display Type | Graphic LCD | |
| Cutout Height | 43mm | |
| Cutout Width | 91mm | |
| Depth | 116mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Current Type DC | ||
Product Type Digital Display | ||
Display Type Graphic LCD | ||
Cutout Height 43mm | ||
Cutout Width 91mm | ||
Depth 116mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The IFM electronic Multifunction Display serves as an Advanced solution for monitoring revolution, speed, and time across various applications. Featuring a full graphic LCD display with touch screen capabilities, it provides intuitive access to VITAL data in real time. With its robust housing designed for panel mounting, the display is specifically tailored for environments demanding precision and reliability. Its universal evaluation functionality accommodates all physical units derived from Pulse sequences, making it an essential tool for those requiring detailed insight into operational parameters. Constructed to withstand diverse operating conditions, it offers peace of mind for users in various industrial settings.
Full graphic LCD display ensures clear visibility of monitored data
Touch screen functionality allows for easy interaction and navigation
Universal evaluation capabilities support multiple physical units from Pulse sequences
Panel cutout dimensions of 91 x 43 mm make it easy to install
Compact design with dimensions of 48 x 112 x 116 mm optimally fits confined spaces
IP 65 protection rating provides secure operation in harsh environments
Related links
- ifm electronic Digital Display DC 43 mm, 91 mm
- ifm electronic Digital Display DC 43 mm, 91 mm
- ifm electronic Digital Display AC/DC 43 mm, 91 mm
- ifm electronic Digital Display AC/DC 43 mm, 91 mm
- Lovato Electric DMK Digital Ammeter 5 A AC ±0.5 %
- MikroElektronika MIKROE-4 Graphic LCD Display Module 128 x 64 2.8 in LCD Development Board With White Graphics, Blue
- Lovato Electric DMK 01 - DMK 81 Digital Ammeter 10000 A AC ±0.5 %
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTGH-VZ# NHD-240128WG Graphic LCD LCD Graphic Display, White on Grey
