Toshiba TAR5S25U(TE85L,F), Linear Voltage Regulator 0.45 W 15V 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save MYR1.36

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR22.48

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 10MYR2.248MYR22.48-
20 - 40MYR2.18MYR21.80MYR1.36
50 - 90MYR2.115MYR21.15MYR6.65
100 - 190MYR2.051MYR20.51MYR19.70
200 +MYR1.989MYR19.89MYR51.80

*price indicative

RS Stock No.:
639-6751
Mfr. Part No.:
TAR5S25U(TE85L,F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Linear Voltage Regulator

Polarity

Positive

Mount Type

Surface

Quiescent Current

170μA

Pin Count

5

Power Rating

0.45W

Standards/Approvals

No

Series

TAR5SxxU

Length

2mm

Height

700μm

Width

1.7mm

Maximum Operating Temperature

85°C

Minimum Input Voltage

2.7V

Maximum Input Voltage

15V

Automotive Standard

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy